Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1126CT-ND
Quantity Available 2,943
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-NAR39KF

Description FIXED IND 390NH 180MA 1.2 OHM
Expanded Description 390nH Unshielded Wirewound Inductor 180mA 1.2 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series NA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core Non-Magnetic
Inductance 390nH
Tolerance ±10%
Current Rating 180mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 10 @ 25.2MHz
Frequency - Self Resonant 200MHz
Ratings -
Operating Temperature -
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package -
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names ELJ-NAR39KB
ELJNAR39KB
PCD1126CT

02:15:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.25900 2.59
25 0.22640 5.66
50 0.19420 9.71
100 0.17800 17.80
250 0.16184 40.46
500 0.15214 76.07
1,000 0.11653 116.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1126TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.10404
  • Digi-Reel® ? : PCD1126DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,943 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback