Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1124CT-ND
Quantity Available 5,349
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-NAR27KF

Description FIXED IND 270NH 200MA 1 OHM SMD
Expanded Description 270nH Unshielded Wirewound Inductor 200mA 1 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series NA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core Non-Magnetic
Inductance 270nH
Tolerance ±10%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 10 @ 25.2MHz
Frequency - Self Resonant 250MHz
Ratings -
Operating Temperature -
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package -
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-1586-1-ND IMC1210ERR27K Vishay Dale Cut Tape (CT) ? 2,760 - Immediate
0.81000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names ELJ-NAR27KB
ELJNAR27KB
PCD1124CT

11:38:15 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.25900 2.59
25 0.22640 5.66
50 0.19420 9.71
100 0.17800 17.80
250 0.16184 40.46
500 0.15214 76.07
1,000 0.11653 116.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1124TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.09420
  • Digi-Reel® ? : PCD1124DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,349 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback