Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1120CT-ND
Quantity Available 6,859
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-NAR12MF

Description FIXED IND 120NH 240MA 670 MOHM
Expanded Description 120nH Unshielded Wirewound Inductor 240mA 670 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series NA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core Non-Magnetic
Inductance 120nH
Tolerance ±20%
Current Rating 240mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 670 mOhm Max
Q @ Freq 10 @ 25.2MHz
Frequency - Self Resonant 400MHz
Ratings -
Operating Temperature -
Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package -
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IMC1210ER12NM-ND IMC1210ER12NM Vishay Dale Tape & Reel (TR) ? 0
0.30600 2,000  Non-Stock ?
IMC1210BNR12M-ND IMC1210BNR12M Vishay Dale Bulk ? 0
0.55800 500  Non-Stock ?
IMC1210EBR12M-ND IMC1210EBR12M Vishay Dale Bulk ? 0
0.55800 500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names ELJ-NAR12MB
ELJNAR12MB
PCD1120CT

03:10:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.25900 2.59
25 0.22640 5.66
50 0.19420 9.71
100 0.17800 17.80
250 0.16184 40.46
500 0.15214 76.07
1,000 0.11653 116.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1120TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.10404
  • Digi-Reel® ? : PCD1120DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6,859 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback