Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1137CT-ND
Quantity Available 11,867
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-NA3R3JF

Description 3.3µH Unshielded Wirewound Inductor 100mA 4.2 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Inductors, Coils, Chokes

Family

Fixed Inductors

Manufacturer

Panasonic Electronic Components

Series NA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core Non-Magnetic
Inductance 3.3µH
Tolerance ±5%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4.2 Ohm Max
Q @ Freq 13 @ 7.96MHz
Frequency - Self Resonant 62MHz
Ratings -
Operating Temperature -
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CM322522-3R3JL-ND CM322522-3R3JL Bourns Inc. Tape & Reel (TR) ? 0
0.08645 10,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names ELJ-NA3R3JB
ELJNA3R3JB
PCD1137CT

22:57:02 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.25100 2.51
50 0.23560 11.78
100 0.21980 21.98
500 0.17270 86.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1137TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.09420
  • Digi-Reel® ? : PCD1137DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 11,867 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback