Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1134CT-ND
Quantity Available 4,592
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-NA1R8JF

Description FIXED IND 1.8UH 110MA 3 OHM SMD
Expanded Description 1.8µH Unshielded Wirewound Inductor 110mA 3 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series NA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core Non-Magnetic
Inductance 1.8µH
Tolerance ±5%
Current Rating 110mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3 Ohm Max
Q @ Freq 13 @ 7.96MHz
Frequency - Self Resonant 85MHz
Ratings -
Operating Temperature -
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package -
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CM322522-1R8JL-ND CM322522-1R8JL Bourns Inc. Tape & Reel (TR) ? 0
0.08645 10,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names ELJ-NA1R8JB
ELJNA1R8JB
PCD1134CT

05:39:07 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.25900 2.59
25 0.22640 5.66
50 0.19420 9.71
100 0.17800 17.80
250 0.16184 40.46
500 0.15214 76.07
1,000 0.11653 116.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1134TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10404
  • Digi-Reel® ? : PCD1134DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,592 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback