• Obsolete item.
Product Overview
Digi-Key Part Number PCD1070CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ELJ-FC5R6KF

Description FIXED IND 5.6UH 120MA 1.75 OHM
Expanded Description 5.6µH Unshielded Wirewound Inductor 120mA 1.75 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCD1237CT-ND ELJ-FC5R6JF Panasonic Electronic Components Cut Tape (CT) ? 2,660 - Immediate
0.29000 1  Non-Stock ?
Documents & Media
Datasheets ELJ-FA, FB, FC Datasheet
PCN Obsolescence/ EOL ELJ-xA,B,C,D Series 16/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series FC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 5.6µH
Tolerance ±10%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.75 Ohm Max
Q @ Freq 25 @ 7.96MHz
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1070
PCD1070CT

15:44:08 3/24/2017

Send Feedback