Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1243CT-ND
Quantity Available 2,113
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-FC180JF

Description FIXED IND 18UH 65MA 5.4 OHM SMD
Expanded Description 18µH Unshielded Wirewound Inductor 65mA 5.4 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-FC,FA,FB Datasheet
PCN Obsolescence/ EOL ELJ-xA,B,C,D Series 16/Dec/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series FC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 18µH
Tolerance ±5%
Current Rating 65mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 5.4 Ohm Max
Q @ Freq 25 @ 2.52MHz
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-1740-1-ND NLV25T-180J-PF TDK Corporation Cut Tape (CT) ? 1,921 - Immediate
0.27000 1
445-16459-1-ND NLV25T-180J-EFD TDK Corporation Cut Tape (CT) ? 1,890 - Immediate
0.32000 1  Non-Stock ?
445-16458-1-ND NLV25T-180J-EF TDK Corporation Cut Tape (CT) ? 3,640 - Immediate
0.27000 1
Additional Resources
Standard Package ? 1
Other Names PCD1243CT

21:00:22 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.25900 2.59
25 0.22640 5.66
50 0.19420 9.71
100 0.17800 17.80
250 0.16184 40.46
500 0.15214 76.07
1,000 0.11653 116.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1243TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.10404
  • Digi-Reel® ? : PCD1243DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,113 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback