Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1007CT-ND
Quantity Available 4,647
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-FAR82MF2

Description FIXED IND 820NH 245MA 610 MOHM
Expanded Description 820nH Unshielded Wirewound Inductor 245mA 610 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-FC,FA,FB Datasheet
PCN Obsolescence/ EOL ELJ-xA,B,C,D Series 16/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series FA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 820nH
Tolerance ±20%
Current Rating 245mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 610 mOhm Max
Q @ Freq 25 @ 25.2MHz
Frequency - Self Resonant 125MHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package -
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IMC1210EBR82M-ND IMC1210EBR82M Vishay Dale Bulk ? 0
0.55800 500  Non-Stock ?
IMC1210BNR82M-ND IMC1210BNR82M Vishay Dale Bulk ? 0
0.55800 500  Non-Stock ?
DN42073CT-ND 1210R-821K API Delevan Inc. Cut Tape (CT) ? 4,831 - Immediate
1.70000 1
Additional Resources
Standard Package ? 1
Other Names PCD1007
PCD1007CT

14:48:15 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.25900 2.59
25 0.22640 5.66
50 0.19420 9.71
100 0.17800 17.80
250 0.16184 40.46
500 0.15214 76.07
1,000 0.11653 116.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1007TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10404
  • Digi-Reel® ? : PCD1007DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,647 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback