Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD2350CT-ND
Quantity Available 5,205
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-FAR27KF2

Description FIXED IND 270NH 345MA 320 MOHM
Expanded Description 270nH Unshielded Wirewound Inductor 345mA 320 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-FC,FA,FB Datasheet
PCN Obsolescence/ EOL ELJ-xA,B,C,D Series 16/Dec/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series FA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 270nH
Tolerance ±10%
Current Rating 345mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 320 mOhm Max
Q @ Freq 25 @ 25.2MHz
Frequency - Self Resonant 210MHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package -
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IMC1210EBR27K-ND IMC1210EBR27K Vishay Dale Bulk ? 0
0.57600 500  Non-Stock ?
IMC1210BNR27K-ND IMC1210BNR27K Vishay Dale Bulk ? 0
0.57600 500  Non-Stock ?
IMC1210SYR27K-ND IMC1210SYR27K Vishay Dale Tape & Reel (TR) ? 0
0.30600 2,000  Non-Stock ?
495-1968-1-ND B82422A3271K100 EPCOS (TDK) Cut Tape (CT) ? 14,065 - Immediate
0.52000 1
DN42052CT-ND 1210R-271K API Delevan Inc. Cut Tape (CT) ? 1,406 - Immediate
1.70000 1
541-1586-1-ND IMC1210ERR27K Vishay Dale Cut Tape (CT) ? 2,760 - Immediate
0.81000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCD2350CT

13:52:36 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.25900 2.59
25 0.22640 5.66
50 0.19420 9.71
100 0.17800 17.80
250 0.16184 40.46
500 0.15214 76.07
1,000 0.11653 116.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2350TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10404
  • Digi-Reel® ? : PCD2350DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,205 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback