Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1000CT-ND
Quantity Available 8,652
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-FAR22MF2

Description FIXED IND 220NH 360MA 290 MOHM
Expanded Description 220nH Unshielded Wirewound Inductor 360mA 290 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-FC,FA,FB Datasheet
PCN Obsolescence/ EOL ELJ-xA,B,C,D Series 16/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series FA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 220nH
Tolerance ±20%
Current Rating 360mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 290 mOhm Max
Q @ Freq 25 @ 25.2MHz
Frequency - Self Resonant 230MHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package -
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IMC1210EBR22M-ND IMC1210EBR22M Vishay Dale Bulk ? 0
0.55800 500  Non-Stock ?
IMC1210BNR22M-ND IMC1210BNR22M Vishay Dale Bulk ? 0
0.55800 500  Non-Stock ?
CM322522-R22MLCT-ND CM322522-R22ML Bourns Inc. Cut Tape (CT) ? 4,695 - Immediate
0.24000 1
445-16409-1-ND NLCV32T-R22M-EFR TDK Corporation Cut Tape (CT) ? 1,971 - Immediate
0.28000 1
541-1670-1-ND IMC1210ERR22M Vishay Dale Cut Tape (CT) ? 2,000 - Immediate
0.81000 1  Non-Stock ?
DN42049CT-ND 1210R-221K API Delevan Inc. Cut Tape (CT) ? 15,301 - Immediate
1.71000 1
445-3644-1-ND NLCV32T-R22M-PFR TDK Corporation Cut Tape (CT) ? 17,121 - Immediate
0.28000 1
Additional Resources
Standard Package ? 1
Other Names PCD1000
PCD1000CT

06:46:56 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.25900 2.59
25 0.22640 5.66
50 0.19420 9.71
100 0.17800 17.80
250 0.16184 40.46
500 0.15214 76.07
1,000 0.11653 116.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1000TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.10404
  • Digi-Reel® ? : PCD1000DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,652 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback