Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1263CT-ND
Quantity Available 7,092
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-FA8R2KF

Description FIXED IND 8.2UH 140MA 2 OHM SMD
Expanded Description 8.2µH Unshielded Wirewound Inductor 140mA 2 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-FA, FB, FC Datasheet
PCN Obsolescence/ EOL ELJ-xA,B,C,D Series 16/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series FA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 8.2µH
Tolerance ±10%
Current Rating 140mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2 Ohm Max
Q @ Freq 30 @ 7.96MHz
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package -
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IMC1210BN8R2K-ND IMC1210BN8R2K Vishay Dale Bulk ? 0
0.50400 500  Non-Stock ?
IMC1210EB8R2K-ND IMC1210EB8R2K Vishay Dale Bulk ? 0
0.50400 500  Non-Stock ?
CM322522-8R2KLCT-ND CM322522-8R2KL Bourns Inc. Cut Tape (CT) ? 2,592 - Immediate
0.24000 1
1210R-822K-ND 1210R-822K API Delevan Inc. Tape & Reel (TR) ? 0
0.79200 2,000  Non-Stock ?
495-1965-1-ND B82422A1822K100 EPCOS (TDK) Cut Tape (CT) ? 8,209 - Immediate
0.52000 1
Additional Resources
Standard Package ? 1
Other Names PCD1263CT

14:43:10 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.25900 2.59
25 0.22640 5.66
50 0.19420 9.71
100 0.17800 17.80
250 0.16184 40.46
500 0.15214 76.07
1,000 0.11653 116.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1263TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10404
  • Digi-Reel® ? : PCD1263DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,092 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback