Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1010CT-ND
Quantity Available 5,327
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-FA1R5KF

Description FIXED IND 1.5UH 210MA 750 MOHM
Expanded Description 1.5µH Unshielded Wirewound Inductor 210mA 750 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FC,FA,FB Series
PCN Obsolescence/ EOL ELJ-xA,B,C,D Series 16/Dec/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series FA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 1.5µH
Tolerance ±10%
Current Rating 210mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 750 mOhm Max
Q @ Freq 30 @ 7.96MHz
Frequency - Self Resonant 90MHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package -
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IMC1210BN1R5K-ND IMC1210BN1R5K Vishay Dale Bulk ? 0
0.50400 500  Non-Stock ?
495-5647-1-ND B82422T1152K EPCOS (TDK) Cut Tape (CT) ? 11,294 - Immediate
0.45000 1
495-2640-2-ND B82422H1152K EPCOS (TDK) Tape & Reel (TR) ? 0
0.26486 2,000  Non-Stock ?
495-1697-1-ND B82422A1152K100 EPCOS (TDK) Cut Tape (CT) ? 4,783 - Immediate
0.52000 1
CM322522-1R5KLCT-ND CM322522-1R5KL Bourns Inc. Cut Tape (CT) ? 5,504 - Immediate
0.24000 1
IMC1210EB1R5K-ND IMC1210EB1R5K Vishay Dale Bulk ? 0
0.50400 500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCD1010
PCD1010CT

09:59:40 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.25900 2.59
25 0.22640 5.66
50 0.19420 9.71
100 0.17800 17.80
250 0.16184 40.46
500 0.15214 76.07
1,000 0.11653 116.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1010TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10404
  • Digi-Reel® ? : PCD1010DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,327 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback