Add To Favorites
Product Overview
Digi-Key Part Number PCD2052CT-ND
Quantity Available 3,870
Can ship immediately
Manufacturer

Manufacturer Part Number

ELC-3GN4R7N

Description FIXED IND 4.7UH 760MA 200 MOHM
Expanded Description 4.7µH Unshielded Inductor 760mA 200 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ELC-3GN Series
Online Catalog N Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series N
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 4.7µH
Tolerance ±30%
Current Rating 760mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2052CT

14:38:19 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.62900 6.29
25 0.58400 14.60
50 0.49400 24.70
100 0.44910 44.91
250 0.42216 105.54
500 0.37726 188.63
1,000 0.30541 305.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2052TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.27268
  • Digi-Reel® ? : PCD2052DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,870 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback