Add To Favorites
Product Overview
Digi-Key Part Number PCD2041CT-ND
Quantity Available 2,934
Can ship immediately
Manufacturer

Manufacturer Part Number

ELC-3FN7R5N

Description FIXED IND 7.5UH 600MA 390 MOHM
Expanded Description 7.5µH Unshielded Inductor 600mA 390 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ELC3xN Choke Coils
Online Catalog N Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series N
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 7.5µH
Tolerance ±30%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 390 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2041CT

21:14:47 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.60100 6.01
25 0.55840 13.96
50 0.47240 23.62
100 0.42950 42.95
250 0.40376 100.94
500 0.36080 180.40
1,000 0.29208 292.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2041TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.26078
  • Digi-Reel® ? : PCD2041DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,934 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback