Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCE3346CT-ND
Quantity Available 27,014
Can ship immediately
Manufacturer

Manufacturer Part Number

EEV-HD1H1R0R

Description CAP ALUM 1UF 20% 50V SMD
Expanded Description 1µF 50V Aluminum Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HD Series, Type V
PCN Obsolescence/ EOL ECE, EEV Series 30/Sept/2010
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series HD
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 7mA @ 120Hz
Impedance 12 Ohm
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE3346CT

17:44:42 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.26700 2.67
25 0.21920 5.48
50 0.18700 9.35
100 0.16030 16.03
250 0.13356 33.39
500 0.12020 60.10
1,000 0.10150 101.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3346TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.08586
  • Digi-Reel® ? : PCE3346DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 27,014 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback