Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCE3003CT-ND
Quantity Available 8,226
Can ship immediately
Manufacturer

Manufacturer Part Number

EEV-HA1A330R

Description CAP ALUM 33UF 20% 10V SMD
Expanded Description 33µF 10V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HA Series, Type V
PCN Obsolescence/ EOL ECE, EEV Series 30/Sept/2010
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series HA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 33µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 43mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4174CT-ND EEE-HA1A330R Panasonic Electronic Components Cut Tape (CT) ? 6,289 - Immediate
0.32000 1
Additional Resources
Standard Package ? 1
Other Names PCE3003CT

17:10:13 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.24400 2.44
25 0.19960 4.99
50 0.17060 8.53
100 0.14620 14.62
250 0.12180 30.45
500 0.10962 54.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3003TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 7,000 - Immediate
  • Unit Price: 0.08265
  • Digi-Reel® ? : PCE3003DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,226 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback