Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCE3288CT-ND
Quantity Available 225,770
Can ship immediately
Manufacturer

Manufacturer Part Number

EEV-HA0J470WR

Description CAP ALUM 47UF 20% 6.3V SMD
Expanded Description 47µF 6.3V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HA Series, Type V
PCN Obsolescence/ EOL ECE, EEV Series 30/Sept/2010
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series HA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 47µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 36mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4166CT-ND EEE-HA0J470WR Panasonic Electronic Components Cut Tape (CT) ? 25,460 - Immediate
0.30000 1
Additional Resources
Standard Package ? 1
Other Names PCE3288CT

04:55:46 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.22600 2.26
25 0.18560 4.64
50 0.15840 7.92
100 0.13580 13.58
250 0.11312 28.28
500 0.10182 50.91
1,000 0.08598 85.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3288TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 224,000 - Immediate
  • Unit Price: 0.07272
  • Digi-Reel® ? : PCE3288DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 225,770 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback