Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCE3000CT-ND
Quantity Available 6,555
Can ship immediately
Manufacturer

Manufacturer Part Number

EEV-HA0J220R

Description CAP ALUM 22UF 20% 6.3V SMD
Expanded Description 22µF 6.3V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HA Series, Type V
PCN Obsolescence/ EOL ECE, EEV Series 30/Sept/2010
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series HA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 22µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 29mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4160CT-ND EEE-HA0J220R Panasonic Electronic Components Cut Tape (CT) ? 25,708 - Immediate
0.32000 1
Additional Resources
Standard Package ? 1
Other Names PCE3000CT

20:19:48 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.20400 2.04
25 0.16760 4.19
50 0.14300 7.15
100 0.12260 12.26
250 0.10220 25.55
500 0.09198 45.99
1,000 0.07767 77.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3000TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.07300
  • Digi-Reel® ? : PCE3000DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6,555 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback