Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCE3108CT-ND
Quantity Available 8,912
Can ship immediately
Manufacturer

Manufacturer Part Number

EEV-FC1E6R8R

Description CAP ALUM 6.8UF 20% 25V SMD
Expanded Description 6.8µF 25V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EEV-FC Series
PCN Obsolescence/ EOL ECE, EEV Series 30/Sept/2010
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, FC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 6.8µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 45mA @ 120Hz
Impedance 3 Ohm
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4011CT-ND EEE-FC1E6R8R Panasonic Electronic Components Cut Tape (CT) ? 17,057 - Immediate
0.32000 1
Additional Resources
Standard Package ? 1
Other Names PCE3108CT

06:12:21 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.24900 2.49
25 0.20400 5.10
50 0.17400 8.70
100 0.14920 14.92
250 0.12432 31.08
500 0.11190 55.95
1,000 0.09449 94.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3108TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.07992
  • Digi-Reel® ? : PCE3108DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,912 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback