Add To Favorites
Product Overview
Digi-Key Part Number P15760CT-ND
Quantity Available 2,932
Can ship immediately
Manufacturer

Manufacturer Part Number

EEU-HD1H680B

Description CAP ALUM 68UF 20% 50V RADIAL
Expanded Description 68µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets EEU-HD Series Spec
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HD Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series HD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 110mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names P15760CT

10:27:47 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.49700 4.97
25 0.42600 10.65
50 0.39760 19.88
100 0.34090 34.09
250 0.31248 78.12
500 0.26986 134.93
1,000 0.22725 227.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P15760TB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.19760
Send Feedback