Add To Favorites
Product Overview
Digi-Key Part Number P15745CT-ND
Quantity Available 3,885
Can ship immediately
Manufacturer

Manufacturer Part Number

EEU-HD1E680B

Description CAP ALUM 68UF 20% 25V RADIAL
Expanded Description 68µF 25V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets EEU-HD Series Spec
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HD Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series HD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 91mA @ 120Hz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names P15745CT

01:56:47 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.34100 3.41
25 0.29160 7.29
50 0.25820 12.91
100 0.22480 22.48
250 0.19148 47.87
500 0.16652 83.26
1,000 0.14154 141.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P15745TB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11584
Send Feedback