Add To Favorites
Product Overview
Digi-Key Part Number P19495CT-ND
Quantity Available 1,888
Can ship immediately
Manufacturer

Manufacturer Part Number

EEU-FC1V331LB

Description CAP ALUM 330UF 35V 20% RADIAL
Expanded Description 330µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FC Series, Type A Datasheet
Online Catalog Automotive, AEC-Q200, FC Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, FC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 995mA @ 120Hz
Impedance 65 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names EEU-FC1V331LB-ND
P19495
P19495-ND
P19495CT
Q1466652B

13:37:34 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.46200 4.62
25 0.39480 9.87
50 0.34960 17.48
100 0.30450 30.45
250 0.25940 64.85
500 0.22556 112.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P19495TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.17119
Send Feedback