Add To Favorites
Product Overview
Digi-Key Part Number PCE4260CT-ND
Quantity Available 2,673
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UE0G221LR

Description CAP ALUM POLY 220UF 20% 4V SMD
Expanded Description 220µF ±20% 4V Aluminum Polymer Capacitor 2917 (7343 Metric) 7 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SP-Cap UE Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) 7 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency -
Ripple Current - High Frequency -
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4504CT-ND EEF-UE0G221LE Panasonic Electronic Components Cut Tape (CT) ? 2,902 - Immediate
3.35000 1
PCE4263CT-ND EEF-UE0J221LR Panasonic Electronic Components Cut Tape (CT) ? 21,098 - Immediate
3.32000 1
Additional Resources
Standard Package ? 1
Other Names PCE4260CT

17:29:17 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 3.18
10 2.56800 25.68
25 2.41400 60.35
50 2.20860 110.43
100 2.00320 200.32
250 1.64368 410.92
500 1.48958 744.79
1,000 1.38686 1,386.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4260TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.20596
  • Digi-Reel® ? : PCE4260DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,673 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback