Add To Favorites
Product Overview
Digi-Key Part Number PCE3976CT-ND
Quantity Available 4,297
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UE0E271R

Description CAP ALUM POLY 270UF 20% 2.5V SMD
Expanded Description 270µF ±20% 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SP-Cap UE Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 270µF
Tolerance ±20%
Voltage Rating 2.5V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency -
Ripple Current - High Frequency -
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EEF-UE0G271ER-ND EEF-UE0G271ER Panasonic Electronic Components Tape & Reel (TR) ? 0
1.20596 2,000  Non-Stock ?
PCE3602CT-ND EEF-UE0G271R Panasonic Electronic Components Cut Tape (CT) ? 6,635 - Immediate
3.33000 1
PCE3532CT-ND EEF-HE0E271R Panasonic Electronic Components Cut Tape (CT) ? 4,914 - Immediate
3.53000 1
Additional Resources
Standard Package ? 1
Other Names PCE3976CT

18:33:20 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.02000 3.02
10 2.44600 24.46
25 2.22320 55.58
50 2.13440 106.72
100 1.86750 186.75
250 1.60076 400.19
500 1.42288 711.44
1,000 1.24502 1,245.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3976TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 1.04396
  • Digi-Reel® ? : PCE3976DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,297 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback