Add To Favorites
Product Overview
Digi-Key Part Number PCE3567CT-ND
Quantity Available 3,313
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UE0D471R

Description CAP ALUM POLY 470UF 20% 2V SMD
Expanded Description 470µF ±20% 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SP-Cap UE Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage Rating 2V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 3.3A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4502CT-ND EEF-UE0E471ER Panasonic Electronic Components Cut Tape (CT) ? 1,059 - Immediate
3.10000 1  Non-Stock ?
PCE4452CT-ND EEF-UE0E471R Panasonic Electronic Components Cut Tape (CT) ? 7,716 - Immediate
3.24000 1
Additional Resources
Standard Package ? 1
Other Names PCE3567CT

14:47:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 3.24
10 2.62000 26.20
25 2.38200 59.55
50 2.28660 114.33
100 2.00080 200.08
250 1.71500 428.75
500 1.52444 762.22
1,000 1.33389 1,333.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3567TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.14845
  • Digi-Reel® ? : PCE3567DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,313 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback