Add To Favorites
Product Overview
Digi-Key Part Number PCE2112CT-ND
Quantity Available 5,272
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UD0E221R

Description CAP ALUM POLY 220UF 20% 2.5V SMD
Expanded Description 220µF ±20% 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 15 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SP-Cap UD Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap UD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage Rating 2.5V
ESR (Equivalent Series Resistance) 15 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 3A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.110" (2.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4816CT-ND EEF-CX0G221R Panasonic Electronic Components Cut Tape (CT) ? 6,550 - Immediate
1.73000 1
PCE4276CT-ND EEF-CX0E221R Panasonic Electronic Components Cut Tape (CT) ? 7,787 - Immediate
1.44000 1
Additional Resources
Standard Package ? 1
Other Names PCE2112CT

07:07:45 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 2.16
10 1.74500 17.45
25 1.58680 39.67
50 1.52320 76.16
100 1.33290 133.29
250 1.14248 285.62
500 1.01552 507.76
1,000 0.88858 888.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE2112TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.76505
  • Digi-Reel® ? : PCE2112DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,272 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback