Add To Favorites
Product Overview
Digi-Key Part Number PCE4270CT-ND
Quantity Available 5,849
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UD0D331LR

Description CAP ALUM POLY 330UF 20% 2V SMD
Expanded Description 330µF ±20% 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 9 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SP-Cap UD Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap UD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage Rating 2V
ESR (Equivalent Series Resistance) 9 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 3.4A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.110" (2.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4487CT-ND EEF-UD0D331LE Panasonic Electronic Components Cut Tape (CT) ? 3,505 - Immediate
2.38000 1
Additional Resources
Standard Package ? 1
Other Names PCE4270CT

00:52:53 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 2.26
10 1.83200 18.32
25 1.66520 41.63
50 1.59860 79.93
100 1.39870 139.87
250 1.19892 299.73
500 1.06570 532.85
1,000 0.93248 932.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4270TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.80285
  • Digi-Reel® ? : PCE4270DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,849 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback