Add To Favorites
Product Overview
Digi-Key Part Number PCE5103CT-ND
Quantity Available 3,500
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-SR0D221R

Description CAP ALUM POLY 220UF 20% 2V SMD
Expanded Description 220µF ±20% 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 6 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap, SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage Rating 2V
ESR (Equivalent Series Resistance) 6 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 7.5A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.039" (1.00mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names PCE5103CT

14:02:07 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 1.54
10 1.21300 12.13
25 1.11200 27.80
50 1.05160 52.58
100 0.91000 91.00
250 0.80888 202.22
500 0.68754 343.77
1,000 0.60665 606.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE5103TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.50554
  • Digi-Reel® ? : PCE5103DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback