Add To Favorites
Product Overview
Digi-Key Part Number PCE3556CT-ND
Quantity Available 9,148
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-SL0J560R

Description CAP ALUM POLY 56UF 20% 6.3V SMD
Expanded Description 56µF ±20% 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 9 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap SL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 56µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 9 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 3A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.071" (1.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PCE3556CT

00:46:11 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.17400 11.74
25 1.07600 26.90
50 1.01720 50.86
100 0.88020 88.02
250 0.78244 195.61
500 0.66508 332.54
1,000 0.58683 586.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3556TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: 0.48902
  • Digi-Reel® ? : PCE3556DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,148 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback