Add To Favorites
Product Overview
Digi-Key Part Number PCE3554CT-ND
Quantity Available 5,787
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-SL0E121R

Description CAP ALUM POLY 120UF 20% 2.5V SMD
Expanded Description 120µF ±20% 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 9 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap SL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 120µF
Tolerance ±20%
Voltage Rating 2.5V
ESR (Equivalent Series Resistance) 9 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency -
Ripple Current - High Frequency -
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.071" (1.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names PCE3554CT

06:51:31 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.20500 12.05
25 1.10480 27.62
50 1.04440 52.22
100 0.90380 90.38
250 0.80340 200.85
500 0.68290 341.45
1,000 0.60255 602.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3554TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: 0.48902
  • Digi-Reel® ? : PCE3554DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,787 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback