Add To Favorites
Product Overview
Digi-Key Part Number PCE4475CT-ND
Quantity Available 13,776
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-SL0E101ER

Description CAP ALUM POLY 100UF 20% 2.5V SMD
Expanded Description 100µF ±20% 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 9 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap SL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage Rating 2.5V
ESR (Equivalent Series Resistance) 9 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency -
Ripple Current - High Frequency 3A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.071" (1.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4484CT-ND EEF-SX0G101ER Panasonic Electronic Components Cut Tape (CT) ? 7,957 - Immediate
1.76000 1
PCE3559CT-ND EEF-SX0G101R Panasonic Electronic Components Cut Tape (CT) ? 16,155 - Immediate
1.87000 1
PCE3553CT-ND EEF-SL0E101R Panasonic Electronic Components Cut Tape (CT) ? 6,431 - Immediate
1.53000 1
Additional Resources
Standard Package ? 1
Other Names PCE4475CT

04:11:13 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.26500 12.65
25 1.16000 29.00
50 1.09680 54.84
100 0.94910 94.91
250 0.84364 210.91
500 0.71710 358.55
1,000 0.63273 632.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4475TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.51352
  • Digi-Reel® ? : PCE4475DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,776 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback