Add To Favorites
Product Overview
Digi-Key Part Number PCE4471CT-ND
Quantity Available 6,616
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-SL0D101ER

Description CAP ALUM POLY 100UF 20% 2V SMD
Expanded Description 100µF ±20% 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 9 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap SL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage Rating 2V
ESR (Equivalent Series Resistance) 9 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 3A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.071" (1.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE3553CT-ND EEF-SL0E101R Panasonic Electronic Components Cut Tape (CT) ? 6,431 - Immediate
1.49000 1
PCE3559CT-ND EEF-SX0G101R Panasonic Electronic Components Cut Tape (CT) ? 16,667 - Immediate
1.82000 1
PCE4475CT-ND EEF-SL0E101ER Panasonic Electronic Components Cut Tape (CT) ? 13,776 - Immediate
1.56000 1
PCE4484CT-ND EEF-SX0G101ER Panasonic Electronic Components Cut Tape (CT) ? 8,757 - Immediate
1.71000 1
PCE3978CT-ND EEF-SL0D101R Panasonic Electronic Components Cut Tape (CT) ? 2,785 - Immediate
1.49000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCE4471CT

07:45:10 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 1.56
10 1.23200 12.32
25 1.12960 28.24
50 1.06820 53.41
100 0.92430 92.43
250 0.82164 205.41
500 0.69840 349.20
1,000 0.61623 616.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4471TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.51352
  • Digi-Reel® ? : PCE4471DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,616 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback