Add To Favorites
Product Overview
Digi-Key Part Number PCE4467CT-ND
Quantity Available 8,088
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-SE0D561ER

Description CAP ALUM POLY 560UF 20% 2V SMD
Expanded Description 560µF ±20% 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 5 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog SP-Cap SE Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap SE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 560µF
Tolerance ±20%
Voltage Rating 2V
ESR (Equivalent Series Resistance) 5 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 4A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE5035CT-ND EEF-SX0D561E4 Panasonic Electronic Components Cut Tape (CT) ? 15,376 - Immediate
2.67000 1
PCE5034CT-ND EEF-LX0D561R4 Panasonic Electronic Components Cut Tape (CT) ? 3,206 - Immediate
1.79000 1
PCE3705CT-ND EEF-SE0D561R Panasonic Electronic Components Cut Tape (CT) ? 4,720 - Immediate
3.55000 1
PCE5035TR-ND EEF-SX0D561E4 Panasonic Electronic Components Tape & Reel (TR) ? 14,000 - Immediate
0.94675 3,500
Additional Resources
Standard Package ? 1
Other Names PCE4467CT

05:40:31 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 3.58
10 2.88800 28.88
25 2.71520 67.88
50 2.48400 124.20
100 2.25300 225.30
250 1.84864 462.16
500 1.67532 837.66
1,000 1.55978 1,559.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4467TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 1.34108
  • Digi-Reel® ? : PCE4467DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback