Add To Favorites
Product Overview
Digi-Key Part Number PCE3546CT-ND
Quantity Available 2,603
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-SE0D471R

Description CAP ALUM POLY 470UF 20% 2V SMD
Expanded Description 470µF ±20% 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 5 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SP-Cap SE Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap SE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage Rating 2V
ESR (Equivalent Series Resistance) 5 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 4A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4279TR-ND EEF-SE0E471R Panasonic Electronic Components Tape & Reel (TR) ? 2,000 - Immediate
1.32769 2,000  Non-Stock ?
PCE5032CT-ND EEF-LX0D471R4 Panasonic Electronic Components Cut Tape (CT) ? 21,297 - Immediate
1.81000 1
PCE4992CT-ND EEF-SX0D471E4 Panasonic Electronic Components Cut Tape (CT) ? 47,551 - Immediate
2.58000 1
PCE4466CT-ND EEF-SE0D471ER Panasonic Electronic Components Cut Tape (CT) ? 4,504 - Immediate
3.38000 1
Additional Resources
Standard Package ? 1
Other Names PCE3546CT

18:07:03 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 3.22
10 2.59800 25.98
25 2.44240 61.06
50 2.23460 111.73
100 2.02680 202.68
250 1.66296 415.74
500 1.50708 753.54
1,000 1.40314 1,403.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3546TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.25280
  • Digi-Reel® ? : PCE3546DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,603 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback