Add To Favorites
Product Overview
Digi-Key Part Number PCE3545CT-ND
Quantity Available 4,037
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-SE0D391R

Description 390µF ±20% 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 5 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog SP-Cap SE Series
Product Attributes Select All
Category

Capacitors

Family

Aluminum - Polymer Capacitors

Manufacturer

Panasonic Electronic Components

Series SP-Cap SE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 390µF
Tolerance ±20%
Voltage Rating 2V
ESR (Equivalent Series Resistance) 5 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 4A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4469CT-ND EEF-SE0E391ER Panasonic Electronic Components Cut Tape (CT) ? 1,867 - Immediate
3.99000 1
PCE3548CT-ND EEF-SE0E391R Panasonic Electronic Components Cut Tape (CT) ? 686 - Immediate
3.80000 1
PCE4995CT-ND EEF-SX0D391E4 Panasonic Electronic Components Cut Tape (CT) ? 6,975 - Immediate
2.95000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PCE3545CT

03:50:22 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 3.80
10 3.37400 33.74
25 3.26880 81.72
50 3.16360 158.18
100 2.95260 295.26
250 2.42536 606.34
500 2.10900 1,054.50
1,000 1.89810 1,898.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3545TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.37085
  • Digi-Reel® ? : PCE3545DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,037 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback