Add To Favorites
Product Overview
Digi-Key Part Number PCE5107CT-ND
Quantity Available 3,500
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-LR0E181R

Description CAP ALUM POLY 180UF 20% 2.5V SMD
Expanded Description 180µF ±20% 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 4.5 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap, LR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 180µF
Tolerance ±20%
Voltage Rating 2.5V
ESR (Equivalent Series Resistance) 4.5 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 8.5A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.039" (1.00mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names PCE5107CT

18:09:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 1.86
10 1.47200 14.72
25 1.34920 33.73
50 1.27540 63.77
100 1.10380 110.38
250 0.98112 245.28
500 0.83396 416.98
1,000 0.73584 735.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE5107TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.61320
  • Digi-Reel® ? : PCE5107DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback