Add To Favorites
Product Overview
Digi-Key Part Number PCE2126CT-ND
Quantity Available 4,064
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-HE0G181R

Description CAP ALUM POLY 180UF 20% 4V SMD
Expanded Description 180µF ±20% 4V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets H Series, SP-Cap
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
Online Catalog SP-Cap HE Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap HE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 180µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. -
Operating Temperature -40°C ~ 125°C
Applications General Purpose
Ripple Current - Low Frequency -
Ripple Current - High Frequency 3A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names PCE2126CT

14:49:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 3.33
10 2.69000 26.90
25 2.44560 61.14
50 2.34800 117.40
100 2.05450 205.45
250 1.76096 440.24
500 1.56530 782.65
1,000 1.36963 1,369.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE2126TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.14845
  • Digi-Reel® ? : PCE2126DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,064 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback