Add To Favorites
Product Overview
Digi-Key Part Number P18995CT-ND
Quantity Available 3,500
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-CX1D330R

Description CAP ALUM POLY 33UF 20% 20V SMD
Expanded Description 33µF ±20% 20V Aluminum Polymer Capacitor 2917 (7343 Metric) 40 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CS, CT, CX Series Datasheet
Product Training Modules SP Caps
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog SP-Cap CX Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap CX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 33µF
Tolerance ±20%
Voltage Rating 20V
ESR (Equivalent Series Resistance) 40 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 3.2A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P18995CT

08:46:19 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 1.35
10 1.06600 10.66
25 0.97720 24.43
50 0.92400 46.20
100 0.79960 79.96
250 0.71076 177.69
500 0.60414 302.07
1,000 0.53307 533.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P18995TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.44422
  • Digi-Reel® ? : P18995DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback