Add To Favorites
Product Overview
Digi-Key Part Number P18990CT-ND
Quantity Available 3,500
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-CS1D150R

Description CAP ALUM POLY 15UF 20% 20V SMD
Expanded Description 15µF ±20% 20V Aluminum Polymer Capacitor 2917 (7343 Metric) 40 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CS, CT, CX Series Datasheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog SP-Cap CS Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap CS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 15µF
Tolerance ±20%
Voltage Rating 20V
ESR (Equivalent Series Resistance) 40 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency -
Ripple Current - High Frequency 3.2A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.047" (1.20mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P18990CT

02:22:32 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.01600 10.16
25 0.93160 23.29
50 0.88080 44.04
100 0.76230 76.23
250 0.67760 169.40
500 0.57594 287.97
1,000 0.50819 508.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P18990TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.41244
  • Digi-Reel® ? : P18990DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback