Add To Favorites
Product Overview
Digi-Key Part Number PCE3162CT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-CD0K150R

Description CAP ALUM POLY 15UF 20% 8V SMD
Expanded Description 15µF ±20% 8V Aluminum Polymer Capacitor 2917 (7343 Metric) 40 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog SP-Cap CD Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap CD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 15µF
Tolerance ±20%
Voltage Rating 8V
ESR (Equivalent Series Resistance) 40 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 1.6A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.071" (1.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EEF-CD0K150ER-ND EEF-CD0K150ER Panasonic Electronic Components Tape & Reel (TR) ? 0
0.42938 3,500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCE3162CT

16:27:19 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 1.24
10 0.97700 9.77
25 0.89520 22.38
50 0.84660 42.33
100 0.73260 73.26
250 0.65116 162.79
500 0.55348 276.74
1,000 0.48837 488.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3162TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.40698
  • Digi-Reel® ? : PCE3162DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback