Add To Favorites
Product Overview
Digi-Key Part Number PCE3562CT-ND
Quantity Available 19,002
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-CD0E121R

Description CAP ALUM POLY 120UF 20% 2.5V SMD
Expanded Description 120µF ±20% 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 18 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SP-Cap CD Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap CD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 120µF
Tolerance ±20%
Voltage Rating 2.5V
ESR (Equivalent Series Resistance) 18 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 2.5A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.071" (1.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EEF-CD0E121ER-ND EEF-CD0E121ER Panasonic Electronic Components Tape & Reel (TR) ? 0
0.47040 3,500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCE3562CT

05:57:50 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 1.36
10 1.07500 10.75
25 0.98560 24.64
50 0.93180 46.59
100 0.80640 80.64
250 0.71680 179.20
500 0.60928 304.64
1,000 0.53760 537.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3562TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: 0.44800
  • Digi-Reel® ? : PCE3562DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,002 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback