Add To Favorites
Product Overview
Digi-Key Part Number P19480TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EEE-HP0J100R

Description CAP ALUM 100UF 20% 6.3V SMD
Expanded Description 100µF 6.3V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, HB
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Bi-Polar
Applications Automotive
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 2,000
Other Names EEE-HP0J100R-ND
EEEHP0J100R
EEEHP0J100R-ND
EEV-HP0J100R-ND
EEVHP0J100R
EEVHP0J100R-ND
P19480TB
P19480TB-ND
P19480TR

06:02:49 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.11376 227.52
4,000 0.10665 426.60
10,000 0.09954 995.40
14,000 0.09776 1,368.68
50,000 0.09243 4,621.50
100,000 0.08888 8,887.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback