Add To Favorites
Product Overview
Digi-Key Part Number P19480CT-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-HP0J100R

Description CAP ALUM 100UF 20% 6.3V SMD
Expanded Description 100µF 6.3V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, HB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Bi-Polar
Applications Automotive
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names P19480
P19480-ND
P19480CT
Q3340163

22:02:58 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.32600 3.26
25 0.27880 6.97
50 0.24680 12.34
100 0.21500 21.50
250 0.18316 45.79
500 0.15926 79.63
1,000 0.13537 135.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback