• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number PCE4764DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EEE-HB1H3R3AR

Description CAP ALUM 3.3UF 20% 50V SMD
Expanded Description 3.3µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4674DKR-ND EEE-HA1H3R3AR Panasonic Electronic Components Digi-Reel® ? 7,182 - Immediate
Digi-Reel® 1
PCE4219DKR-ND EEE-HA1H3R3R Panasonic Electronic Components Digi-Reel® ? 145 - Immediate
Digi-Reel® 1
PCE4146DKR-ND EEE-HB1H3R3R Panasonic Electronic Components Digi-Reel® ? 7,561 - Immediate
Digi-Reel® 1
P19736TR-ND EEE-HC1H3R3R Panasonic Electronic Components Tape & Reel (TR) ? 4,000 - Immediate
0.07434 2,000
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, HB
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 3.3µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 16mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE4764DKR

13:43:08 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4764TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.07276
  • Cut Tape (CT) ? : PCE4764CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,207 - Immediate
  • Unit Price: 0.33000
Send Feedback