Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCE4225CT-ND
Quantity Available 5,150
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-HA1HR22R

Description CAP ALUM 0.22UF 20% 50V SMD
Expanded Description 0.22µF 50V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series HA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.22µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 2mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4678CT-ND EEE-HA1HR22AR Panasonic Electronic Components Cut Tape (CT) ? 3,909 - Immediate
0.30000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCE4225CT

13:24:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.22200 2.22
25 0.17760 4.44
50 0.14780 7.39
100 0.12570 12.57
250 0.09980 24.95
500 0.08870 44.35
1,000 0.07762 77.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4225TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06600
  • Digi-Reel® ? : PCE4225DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback