Add To Favorites
Product Overview
Digi-Key Part Number PCE4187CT-ND
Quantity Available 1,723
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-HA1C331P

Description CAP ALUM 330UF 20% 16V SMD
Expanded Description 330µF 16V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series HA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 230mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4748CT-ND EEE-HB1C331AP Panasonic Electronic Components Cut Tape (CT) ? 1,482 - Immediate
0.89000 1
PCE4245CT-ND EEE-HA1V331P Panasonic Electronic Components Cut Tape (CT) ? 134,041 - Immediate
0.75000 1
PCE4657CT-ND EEE-HA1C331AP Panasonic Electronic Components Cut Tape (CT) ? 440 - Immediate
0.70000 1
PCE3755CT-ND EEE-HC1E331P Panasonic Electronic Components Cut Tape (CT) ? 1,507 - Immediate
0.77000 1
Additional Resources
Standard Package ? 1
Other Names PCE4187CT

03:45:18 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.52900 5.29
25 0.45120 11.28
50 0.39960 19.98
100 0.34810 34.81
250 0.29648 74.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4187TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.23020
  • Digi-Reel® ? : PCE4187DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,723 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback