• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number PCE4655DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EEE-HA1C220AR

Description CAP ALUM 22UF 20% 16V SMD
Expanded Description 22µF 16V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4181DKR-ND EEE-HA1C220R Panasonic Electronic Components Digi-Reel® ? 21,421 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, HA
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 22µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 39mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE4655DKR

23:35:25 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4655TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.08512
  • Cut Tape (CT) ? : PCE4655CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 864 - Immediate
  • Unit Price: 0.36000
Send Feedback