• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number PCE4652DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EEE-HA1A330AR

Description CAP ALUM 33UF 20% 10V SMD
Expanded Description 33µF 10V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4174DKR-ND EEE-HA1A330R Panasonic Electronic Components Digi-Reel® ? 6,289 - Immediate
Digi-Reel® 1
PCE4202DKR-ND EEE-HA1E330WR Panasonic Electronic Components Digi-Reel® ? 24,082 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, HA
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 33µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 43mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE4652DKR

03:14:15 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4652TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.08512
  • Cut Tape (CT) ? : PCE4652CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 945 - Immediate
  • Unit Price: 0.36000
Send Feedback