• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number PCE3933DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EEE-1HAR33SR

Description CAP ALUM 0.33UF 20% 50V SMD
Expanded Description 0.33µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10119-2-ND UZR1HR33MCL1GB Nichicon Tape & Reel (TR) ? 0
0.11888 2,000
493-10150-2-ND UZS1HR33MCL1GB Nichicon Tape & Reel (TR) ? 0
0.10962 2,000
493-2126-2-ND UWX1HR33MCL1GB Nichicon Tape & Reel (TR) ? 26,000 - Immediate
0.05200 2,000  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series S
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE3933DKR

16:17:25 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3933TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.05780
  • Cut Tape (CT) ? : PCE3933CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,708 - Immediate
  • Unit Price: 0.29000
Send Feedback