• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number PCE4626DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EEE-1HAR22AR

Description CAP ALUM 0.22UF 20% 50V SMD
Expanded Description 0.22µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10118-2-ND UZR1HR22MCL1GB Nichicon Tape & Reel (TR) ? 2,000 - Immediate
0.11888 2,000
493-10149-2-ND UZS1HR22MCL1GB Nichicon Tape & Reel (TR) ? 0
0.10962 2,000
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series S
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 0.22µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE4626DKR

20:44:53 3/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4626TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.06560
  • Cut Tape (CT) ? : PCE4626CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,079 - Immediate
  • Unit Price: 0.33000
Send Feedback